There are no models available for this part yet.
Overview of EKMS421VSN681MA50S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EKMS421VSN681MA50S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKMS421VSN681MA50S-ND
|
DigiKey | CAP ALUM 680UF 20% 420V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
661-EKMS421V681MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420Volts 680uF 20% Tol. RoHS: Compliant | 0 |
|
$9.1400 / $9.6200 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2450mA 3000h 105°C RoHS: Compliant | 0 |
|
$9.2000 / $19.2700 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2450mA 3000h 105°C RoHS: Compliant | 0 |
|
$9.2000 / $19.2700 | Buy Now |
CAD Models for EKMS421VSN681MA50S by United Chemi-Con Inc
Part Data Attributes for EKMS421VSN681MA50S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
50 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
2450 mA
|
Series
|
KMS
|
Terminal Pitch
|
10 mm
|