Part Details for EKMR181VRD222MA40S by Chemi-Con
Overview of EKMR181VRD222MA40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMR181VRD222MA40S
EKMR181VRD222MA40S CAD Models
EKMR181VRD222MA40S Part Data Attributes
|
EKMR181VRD222MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMR181VRD222MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2920 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for EKMR181VRD222MA40S
This table gives cross-reference parts and alternative options found for EKMR181VRD222MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMR181VRD222MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ181LIN222MA40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181LIN222MA40D |
EKMQ181LIN222MA40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181LIN222MA40C |
EKMS181VRD222MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMS181VRD222MA40S |
EKMQ181VSN222MA40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181VSN222MA40D |
EKMQ181LIN222MA40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181LIN222MA40B |
EKMQ181VSN222MA40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181VSN222MA40M |
EKMQ181VSN222MA40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181VSN222MA40A |
EKMQ181VSN222MA40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181VSN222MA40C |
EKMQ181VSN222MA40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKMR181VRD222MA40S vs EKMQ181VSN222MA40B |