Part Details for EKMQ500EIJ222MLN3S by Chemi-Con
Overview of EKMQ500EIJ222MLN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ500EIJ222MLN3S
EKMQ500EIJ222MLN3S CAD Models
EKMQ500EIJ222MLN3S Part Data Attributes
|
EKMQ500EIJ222MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ500EIJ222MLN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.3 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1410 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ500EIJ222MLN3S
This table gives cross-reference parts and alternative options found for EKMQ500EIJ222MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ500EIJ222MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-50V222MJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | EKMQ500EIJ222MLN3S vs RJ5-50V222MJ7 |
RD1H228M1631MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | EKMQ500EIJ222MLN3S vs RD1H228M1631MJR |
NRWP222M50V16X31.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EKMQ500EIJ222MLN3S vs NRWP222M50V16X31.5SP7.5LLF |
LESRA2200M50TB116X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | EKMQ500EIJ222MLN3S vs LESRA2200M50TB116X31.5 |
NRSY222M50V16X31.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EKMQ500EIJ222MLN3S vs NRSY222M50V16X31.5SP7.5LSF |
MALREKB05JS422H00K | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | EKMQ500EIJ222MLN3S vs MALREKB05JS422H00K |
LESRA2200M50CF216X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | EKMQ500EIJ222MLN3S vs LESRA2200M50CF216X31.5 |
NRSY222M50V16X31.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EKMQ500EIJ222MLN3S vs NRSY222M50V16X31.5SPYF |
LESRA2200M50TB216X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | EKMQ500EIJ222MLN3S vs LESRA2200M50TB216X31.5 |
NRWP222M50V16X31.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EKMQ500EIJ222MLN3S vs NRWP222M50V16X31.5F1F |