Part Details for EKMQ351VSN271MR25S by United Chemi-Con Inc
Overview of EKMQ351VSN271MR25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ351VSN271MR25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2987-ND
|
DigiKey | CAP ALUM 270UF 20% 350V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$2.4210 / $4.7500 | Buy Now |
DISTI #
661-EKMQ351N271MR25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 350 Volt RoHS: Compliant | 0 |
|
$2.7200 / $4.7500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 350V 20% (30 X 25mm) Snap-In 10mm 1100mA 2000h 105°C RoHS: Compliant |
380 In Stock |
|
$2.5000 / $7.3600 | Buy Now |
DISTI #
69238332
|
Verical | Cap Aluminum Lytic 270uF 350V 20% (30 X 25mm) Snap-In 10mm 1100mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2318 | Americas - 380 |
|
$3.6010 / $9.5680 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 350V 20% (30 X 25mm) Snap-In 10mm 1100mA 2000h 105°C RoHS: Compliant |
380 In Stock |
|
$2.5000 / $7.3600 | Buy Now |
Part Details for EKMQ351VSN271MR25S
EKMQ351VSN271MR25S CAD Models
EKMQ351VSN271MR25S Part Data Attributes
|
EKMQ351VSN271MR25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ351VSN271MR25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 921 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.92223 mA | |
Length | 25 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1100 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |