Part Details for EKMQ101EBD221MK20S by Chemi-Con
Overview of EKMQ101EBD221MK20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ101EBD221MK20S
EKMQ101EBD221MK20S CAD Models
EKMQ101EBD221MK20S Part Data Attributes
|
EKMQ101EBD221MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ101EBD221MK20S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ101EBD221MK20S
This table gives cross-reference parts and alternative options found for EKMQ101EBD221MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ101EBD221MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ101ELL221MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKMQ101EBD221MK20S vs EKMQ101ELL221MK20S |
RJ5-100V221MI5-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | EKMQ101EBD221MK20S vs RJ5-100V221MI5-F51 |
NRWP221M100V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMQ101EBD221MK20S vs NRWP221M100V12.5X20TBSTNF |
UVY2A221MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKMQ101EBD221MK20S vs UVY2A221MHD1CT |
UVY2A221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMQ101EBD221MK20S vs UVY2A221MHD |
NRWP221M100V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ101EBD221MK20S vs NRWP221M100V12.5X20TB15MMPF |
NRWP221M100V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMQ101EBD221MK20S vs NRWP221M100V12.5X20TB15MMPNF |
RJ5-100V221MI5-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | EKMQ101EBD221MK20S vs RJ5-100V221MI5-F |
NRWP221M100V12.5X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKMQ101EBD221MK20S vs NRWP221M100V12.5X20F2F |
UVY2A221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKMQ101EBD221MK20S vs UVY2A221MHD1CA |