Datasheets
EKMM451VSN181MR30S by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT

Part Details for EKMM451VSN181MR30S by Chemi-Con

Overview of EKMM451VSN181MR30S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for EKMM451VSN181MR30S

EKMM451VSN181MR30S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKMM451VSN181MR30S Part Data Attributes

EKMM451VSN181MR30S Chemi-Con
Buy Now Datasheet
Compare Parts:
EKMM451VSN181MR30S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8538 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1000 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for EKMM451VSN181MR30S

This table gives cross-reference parts and alternative options found for EKMM451VSN181MR30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM451VSN181MR30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43544B5187M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation EKMM451VSN181MR30S vs B43544B5187M000
B43544B5187M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos EKMM451VSN181MR30S vs B43544B5187M080
381LQ181M450K022+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc EKMM451VSN181MR30S vs 381LQ181M450K022+D
B43544B5187M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation EKMM451VSN181MR30S vs B43544B5187M082
B43543B5187M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation EKMM451VSN181MR30S vs B43543B5187M060
SLP181M450E3P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc EKMM451VSN181MR30S vs SLP181M450E3P3
B43508C5187M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation EKMM451VSN181MR30S vs B43508C5187M087
SLP181M450E3P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc EKMM451VSN181MR30S vs SLP181M450E3P3A
B43543B5187M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos EKMM451VSN181MR30S vs B43543B5187M060
LSK181M2W--A3030S Aluminum Electrolytic Capacitor, Surge Components Inc EKMM451VSN181MR30S vs LSK181M2W--A3030S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMM451VSN181MR30S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMM451VSN181MR30S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMM451VSN181MR30S would you like to use for your alert(s)?
  • Please alert me when EKMM451VSN181MR30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMM451VSN181MR30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMM451VSN181MR30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMM451VSN181MR30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMM451VSN181MR30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMM451VSN181MR30S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: