Part Details for EKMM451LCN151MR30C by Chemi-Con
Overview of EKMM451LCN151MR30C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM451LCN151MR30C
EKMM451LCN151MR30C CAD Models
EKMM451LCN151MR30C Part Data Attributes
|
EKMM451LCN151MR30C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM451LCN151MR30C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 8 mm | |
Terminal Shape | FLAT |
Alternate Parts for EKMM451LCN151MR30C
This table gives cross-reference parts and alternative options found for EKMM451LCN151MR30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM451LCN151MR30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM451VNN151MR30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451VNN151MR30C |
EKMM451LCN151MR30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451LCN151MR30A |
EKMM451VNN151MR30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451VNN151MR30N |
EKMM451VNN151MR30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451VNN151MR30B |
EKMM451VSN151MR30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451VSN151MR30B |
EKMM451LIN151MR30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451LIN151MR30D |
EKMM451LIN151MR30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451LIN151MR30B |
EKMM451LCN151MR30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451LCN151MR30D |
EKMM451VSN151MR30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKMM451LCN151MR30C vs EKMM451VSN151MR30A |
450SXR150MC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | Rubycon Corporation | EKMM451LCN151MR30C vs 450SXR150MC30 |