Part Details for EKMM401VSN181MA25S by United Chemi-Con Inc
Overview of EKMM401VSN181MA25S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM401VSN181MA25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMM401VSN181MA25S-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
400 In Stock |
|
$2.1881 / $4.2100 | Buy Now |
DISTI #
661-EKMM401VSN181MA2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$2.1800 / $4.2100 | Order Now |
Part Details for EKMM401VSN181MA25S
EKMM401VSN181MA25S CAD Models
EKMM401VSN181MA25S Part Data Attributes
|
EKMM401VSN181MA25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM401VSN181MA25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 980 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |