Part Details for EKMM401LCN121MR25D by Chemi-Con
Overview of EKMM401LCN121MR25D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM401LCN121MR25D
EKMM401LCN121MR25D CAD Models
EKMM401LCN121MR25D Part Data Attributes
|
EKMM401LCN121MR25D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM401LCN121MR25D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 8 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM401LCN121MR25D
This table gives cross-reference parts and alternative options found for EKMM401LCN121MR25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM401LCN121MR25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM401LIN121MR25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401LIN121MR25B |
KS400VN120M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Ling In Electronics Co Ltd | EKMM401LCN121MR25D vs KS400VN120M30A |
EKMM401VSN121MR25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401VSN121MR25B |
EKMM401VNN121MR25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401VNN121MR25A |
400SXC120MC25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Rubycon Corporation | EKMM401LCN121MR25D vs 400SXC120MC25 |
EKMM401VNN121MR25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401VNN121MR25C |
EKMM401LIN121MR25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401LIN121MR25N |
EKMM401VNN121MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401VNN121MR25M |
LGN2G121M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Gemmy Electronics Co Ltd | EKMM401LCN121MR25D vs LGN2G121M3 |
EKMM401VNN121MR25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM401LCN121MR25D vs EKMM401VNN121MR25N |