Part Details for EKMM251VSN152MA50T by Chemi-Con
Overview of EKMM251VSN152MA50T by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMM251VSN152MA50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMM251VSN152MA50T
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 35X50 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$2.1300 | Buy Now |
Part Details for EKMM251VSN152MA50T
EKMM251VSN152MA50T CAD Models
EKMM251VSN152MA50T Part Data Attributes
|
EKMM251VSN152MA50T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM251VSN152MA50T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.83712 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM251VSN152MA50T
This table gives cross-reference parts and alternative options found for EKMM251VSN152MA50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM251VSN152MA50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250VXG1500MEFCMN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | EKMM251VSN152MA50T vs 250VXG1500MEFCMN35X50 |
LTT-250V152MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | EKMM251VSN152MA50T vs LTT-250V152MS55#B |
LAZ-250V152MS57#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | EKMM251VSN152MA50T vs LAZ-250V152MS57#B |
250MXC1500M35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL | Rubycon Corporation | EKMM251VSN152MA50T vs 250MXC1500M35X50 |
LAZ-250V152MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | EKMM251VSN152MA50T vs LAZ-250V152MS55#B |
LAX-250V152MS48#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | EKMM251VSN152MA50T vs LAX-250V152MS48#B |
VD250VR152M40X65T5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | EKMM251VSN152MA50T vs VD250VR152M40X65T5 |
250VNSN1500M35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Chemi-Con | EKMM251VSN152MA50T vs 250VNSN1500M35F |
LAT-250V152MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | TAIYO YUDEN | EKMM251VSN152MA50T vs LAT-250V152MS55#B |
VD250VR152M35X80T4H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | EKMM251VSN152MA50T vs VD250VR152M35X80T4H |