EKMH800VSN222MA25T
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT

Overview of EKMH800VSN222MA25T by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for EKMH800VSN222MA25T by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMH800VSN222MA25T by Chemi-Con

EKMH800VSN222MA25T
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
113 mΩ
JESD-609 Code
e3
Leakage Current
0.0032 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2070 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EKMH800VSN222MA25T
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for EKMH800VSN222MA25T

This table gives cross-reference parts and alternative options found for EKMH800VSN222MA25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH800VSN222MA25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLMW222M80V35X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp EKMH800VSN222MA25T vs NRLMW222M80V35X25F
ECOS1KA222EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components EKMH800VSN222MA25T vs ECOS1KA222EA
381LX222M080A012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc EKMH800VSN222MA25T vs 381LX222M080A012
LV080M2200BPF-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, YAGEO Corporation EKMH800VSN222MA25T vs LV080M2200BPF-3525
228LMB080M2EC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc EKMH800VSN222MA25T vs 228LMB080M2EC
ELD228M080AT1AA Aluminum Electrolytic Capacitor, KEMET Corporation EKMH800VSN222MA25T vs ELD228M080AT1AA
LG080M2200BPF43525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation EKMH800VSN222MA25T vs LG080M2200BPF43525
381LX222M080A012A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc EKMH800VSN222MA25T vs 381LX222M080A012A
LG080M2200BP3-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation EKMH800VSN222MA25T vs LG080M2200BP3-3525
LG080M2200BP4-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation EKMH800VSN222MA25T vs LG080M2200BP4-3525

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMH800VSN222MA25T by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMH800VSN222MA25T by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMH800VSN222MA25T would you like to use for your alert(s)?
  • Please alert me when EKMH800VSN222MA25T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMH800VSN222MA25T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMH800VSN222MA25T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMH800VSN222MA25T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMH800VSN222MA25T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMH800VSN222MA25T by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: