Part Details for EKMH800VNN222MP45S by Chemi-Con
Overview of EKMH800VNN222MP45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH800VNN222MP45S
EKMH800VNN222MP45S CAD Models
EKMH800VNN222MP45S Part Data Attributes
|
EKMH800VNN222MP45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH800VNN222MP45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2040 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for EKMH800VNN222MP45S
This table gives cross-reference parts and alternative options found for EKMH800VNN222MP45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH800VNN222MP45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41252A0228M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMH800VNN222MP45S vs B41252A0228M000 |
8222LHM2245LS050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF | EKMH800VNN222MP45S vs 8222LHM2245LS050 |
8222LHM2250LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | EKMH800VNN222MP45S vs 8222LHM2250LSN4110 |
B41252A0228M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMH800VNN222MP45S vs B41252A0228M062 |
2222LHM2250LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | EKMH800VNN222MP45S vs 2222LHM2250LSN9110 |
8222LHM2250LSN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | EKMH800VNN222MP45S vs 8222LHM2250LSN1110 |
LGY1K222MERZHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | EKMH800VNN222MP45S vs LGY1K222MERZHA |
EKMH800VSN222MP45T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT | EKMH800VNN222MP45S vs EKMH800VSN222MP45T |
LG080M2200BP5-2245 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | EKMH800VNN222MP45S vs LG080M2200BP5-2245 |
381LX222M080H452 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | EKMH800VNN222MP45S vs 381LX222M080H452 |