There are no models available for this part yet.
Overview of EKMH630VSN272MR25T by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for EKMH630VSN272MR25T by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
661-EKMH630N272MR25T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2700uF 63 Volt RoHS: Compliant | 0 |
|
$1.4900 / $3.6300 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.092 Ohm 1760mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.4500 / $2.7200 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.092 Ohm 1760mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.4500 / $2.7200 | Buy Now |
CAD Models for EKMH630VSN272MR25T by United Chemi-Con Inc
Part Data Attributes for EKMH630VSN272MR25T by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
92 mΩ
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1760 mA
|
Series
|
KMH-LU
|