Part Details for EKMH630VRD822MA45S by Chemi-Con
Overview of EKMH630VRD822MA45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH630VRD822MA45S
EKMH630VRD822MA45S CAD Models
EKMH630VRD822MA45S Part Data Attributes
|
EKMH630VRD822MA45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH630VRD822MA45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3900 mA | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for EKMH630VRD822MA45S
This table gives cross-reference parts and alternative options found for EKMH630VRD822MA45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH630VRD822MA45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A8828M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH630VRD822MA45S vs B41252A8828M067 |
ELD828M063AT5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKMH630VRD822MA45S vs ELD828M063AT5AA |
MALIEYH07CC482J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | EKMH630VRD822MA45S vs MALIEYH07CC482J02K |
1822LGM3545LHN4110 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VRD822MA45S vs 1822LGM3545LHN4110 |
PEH534MDF4820M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | EKMH630VRD822MA45S vs PEH534MDF4820M2S |
1822LGM3545LHN5110 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VRD822MA45S vs 1822LGM3545LHN5110 |
381LX822M063A452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | EKMH630VRD822MA45S vs 381LX822M063A452A |
2822LGM3545LHN7110 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VRD822MA45S vs 2822LGM3545LHN7110 |
8822LGM3545LHN3110 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMH630VRD822MA45S vs 8822LGM3545LHN3110 |
LG063M8200BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | EKMH630VRD822MA45S vs LG063M8200BP4-3545 |