Part Details for EKMH500VSN822MA35S by Chemi-Con
Overview of EKMH500VSN822MA35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH500VSN822MA35S
EKMH500VSN822MA35S CAD Models
EKMH500VSN822MA35S Part Data Attributes
|
EKMH500VSN822MA35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH500VSN822MA35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH500VSN822MA35S
This table gives cross-reference parts and alternative options found for EKMH500VSN822MA35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH500VSN822MA35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8822LFM3535LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | EKMH500VSN822MA35S vs 8822LFM3535LHN4110 |
B41252B6828M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMH500VSN822MA35S vs B41252B6828M067 |
LV050M8200BP343535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | EKMH500VSN822MA35S vs LV050M8200BP343535 |
ECEC1HA822EA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | EKMH500VSN822MA35S vs ECEC1HA822EA |
ELG828M050AT3AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | EKMH500VSN822MA35S vs ELG828M050AT3AV |
HP828M1H | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF | EKMH500VSN822MA35S vs HP828M1H |
2822LFM3535LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | EKMH500VSN822MA35S vs 2822LFM3535LHN1110 |
HE1H828M35035HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | EKMH500VSN822MA35S vs HE1H828M35035HA |
1822LFM3535LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | EKMH500VSN822MA35S vs 1822LFM3535LHN1110 |
1822LFM3535LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | EKMH500VSN822MA35S vs 1822LFM3535LHN5110 |