Part Details for EKMH3B1VSN121MQ25S by Chemi-Con
Overview of EKMH3B1VSN121MQ25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH3B1VSN121MQ25S
EKMH3B1VSN121MQ25S CAD Models
EKMH3B1VSN121MQ25S Part Data Attributes
|
EKMH3B1VSN121MQ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH3B1VSN121MQ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.756 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMH3B1VSN121MQ25S
This table gives cross-reference parts and alternative options found for EKMH3B1VSN121MQ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH3B1VSN121MQ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315PE120THB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | EKMH3B1VSN121MQ25S vs 315PE120THB |
315MXC120M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL | Rubycon Corporation | EKMH3B1VSN121MQ25S vs 315MXC120M20X25 |
315VXP120M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | EKMH3B1VSN121MQ25S vs 315VXP120M25X25 |
LV315M120BP3-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH3B1VSN121MQ25S vs LV315M120BP3-2030 |
315VXP120MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Rubycon Corporation | EKMH3B1VSN121MQ25S vs 315VXP120MSN22X35 |
315VSSN120M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | EKMH3B1VSN121MQ25S vs 315VSSN120M22A |
LV315M120BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH3B1VSN121MQ25S vs LV315M120BP442225 |
LG315M120BP4-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EKMH3B1VSN121MQ25S vs LG315M120BP4-2030 |
315VXP120MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Rubycon Corporation | EKMH3B1VSN121MQ25S vs 315VXP120MOOESN22X35 |
315AXF120MEFCSN30X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMH3B1VSN121MQ25S vs 315AXF120MEFCSN30X20 |