Part Details for EKMH350VSN123MQ50S by United Chemi-Con Inc
Overview of EKMH350VSN123MQ50S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH350VSN123MQ50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMH350VSN123MQ5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 35 Volt RoHS: Compliant | 0 |
|
$2.7400 / $4.8500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 12000uF 35V 20% (25.4 X 50mm) Snap-In 10mm 0.035 Ohm 3240mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 12000uF 35V 20% (25.4 X 50mm) Snap-In 10mm 0.035 Ohm 3240mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Buy Now |
Part Details for EKMH350VSN123MQ50S
EKMH350VSN123MQ50S CAD Models
EKMH350VSN123MQ50S Part Data Attributes
|
EKMH350VSN123MQ50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH350VSN123MQ50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3240 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |