Part Details for EKMH350VNN682MR25S by Chemi-Con
Overview of EKMH350VNN682MR25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH350VNN682MR25S
EKMH350VNN682MR25S CAD Models
EKMH350VNN682MR25S Part Data Attributes
|
EKMH350VNN682MR25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH350VNN682MR25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2190 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for EKMH350VNN682MR25S
This table gives cross-reference parts and alternative options found for EKMH350VNN682MR25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH350VNN682MR25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1V682MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | EKMH350VNN682MR25S vs LGY1V682MEKB25 |
SLP682M035E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EKMH350VNN682MR25S vs SLP682M035E1P3 |
ESMH350VNN682MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | EKMH350VNN682MR25S vs ESMH350VNN682MR25S |
LGY1V682MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EKMH350VNN682MR25S vs LGY1V682MELB25 |
PEH534JCB4680M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | EKMH350VNN682MR25S vs PEH534JCB4680M2 |
PEH534JCB4680M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | EKMH350VNN682MR25S vs PEH534JCB4680M2S |
PEH534JCB4680M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | EKMH350VNN682MR25S vs PEH534JCB4680M3 |
688LMU035M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | EKMH350VNN682MR25S vs 688LMU035M2DC |
ESMH350LIN682MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | EKMH350VNN682MR25S vs ESMH350LIN682MR25S |
HL1V688M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKMH350VNN682MR25S vs HL1V688M30025HA |