Part Details for EKMH250VNN183MQ50S by Chemi-Con
Overview of EKMH250VNN183MQ50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH250VNN183MQ50S
EKMH250VNN183MQ50S CAD Models
EKMH250VNN183MQ50S Part Data Attributes
|
EKMH250VNN183MQ50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH250VNN183MQ50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3540 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for EKMH250VNN183MQ50S
This table gives cross-reference parts and alternative options found for EKMH250VNN183MQ50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH250VNN183MQ50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1E189M25050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKMH250VNN183MQ50S vs HL1E189M25050HA |
B41252A5189M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH250VNN183MQ50S vs B41252A5189M007 |
EKMH250VSN183MQ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMH250VNN183MQ50S vs EKMH250VSN183MQ50S |
B41252A5189M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH250VNN183MQ50S vs B41252A5189M060 |
B41252A5189M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH250VNN183MQ50S vs B41252A5189M067 |
B41252A5189M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH250VNN183MQ50S vs B41252A5189M002 |
B41252A5189M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH250VNN183MQ50S vs B41252A5189M000 |
B41252A5189M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH250VNN183MQ50S vs B41252A5189M067 |
B41252A5189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMH250VNN183MQ50S vs B41252A5189M002 |
B41252A5189M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMH250VNN183MQ50S vs B41252A5189M062 |