Part Details for EKMH201LGC472MDA0N by Chemi-Con
Overview of EKMH201LGC472MDA0N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMH201LGC472MDA0N
EKMH201LGC472MDA0N CAD Models
EKMH201LGC472MDA0N Part Data Attributes
|
EKMH201LGC472MDA0N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH201LGC472MDA0N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 18.8 mA | |
Length | 100 mm | |
Manufacturer Series | KMH | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5300 mA | |
Series | EKMH ( 200 V ) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for EKMH201LGC472MDA0N
This table gives cross-reference parts and alternative options found for EKMH201LGC472MDA0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH201LGC472MDA0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR201LGN472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | EKMH201LGC472MDA0N vs ELXR201LGN472MDA0M |
LNT2D472MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | EKMH201LGC472MDA0N vs LNT2D472MSEN |
LNT2D472MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | EKMH201LGC472MDA0N vs LNT2D472MSEB |
SWH478200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF, | Taiwan Ostor Corporation | EKMH201LGC472MDA0N vs SWH478200M |
ELXR201LGC472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | EKMH201LGC472MDA0N vs ELXR201LGC472MDA0M |
ELXR201LGB472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | EKMH201LGC472MDA0N vs ELXR201LGB472MDA0M |
EKMH201LGC472MDA0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | EKMH201LGC472MDA0N vs EKMH201LGC472MDA0S |