There are no models available for this part yet.
Overview of EKMG6R3ELL101ME11D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMG6R3ELL101ME11D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKMG6R3ELL101ME11D-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2891 In Stock |
|
$0.0893 / $0.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0694 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2mm 94mA 1000h 105°C Bulk RoHS: Compliant |
3171 In Stock |
|
$0.0790 / $0.1605 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2mm 94mA 1000h 105°C Bulk RoHS: Compliant |
3171 In Stock |
|
$0.0790 / $0.1605 | Buy Now |
CAD Models for EKMG6R3ELL101ME11D by United Chemi-Con Inc
Part Data Attributes for EKMG6R3ELL101ME11D by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Series
|
EKMG(6.3V)
|
Terminal Pitch
|
2 mm
|