Part Details for EKMG351ELL470ML25S by Chemi-Con
Overview of EKMG351ELL470ML25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMG351ELL470ML25S
EKMG351ELL470ML25S CAD Models
EKMG351ELL470ML25S Part Data Attributes
|
EKMG351ELL470ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG351ELL470ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.758 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG351ELL470ML25S
This table gives cross-reference parts and alternative options found for EKMG351ELL470ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG351ELL470ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MFM1625RGN711B | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 8470MFM1625RGN711B |
8470MFM1625RGN511C | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 8470MFM1625RGN511C |
RGA470M2VBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | EKMG351ELL470ML25S vs RGA470M2VBK-1625 |
8470MFM1625RG04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 8470MFM1625RG04B |
1470MFM1625RGN911B | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 1470MFM1625RGN911B |
1470MFM1625RGN011C | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 1470MFM1625RGN011C |
8470MFM1625RGN311M | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 8470MFM1625RGN311M |
8470MFM1625RG07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 8470MFM1625RG07C |
8470MFM1625RGN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EKMG351ELL470ML25S vs 8470MFM1625RGN0P |
B43082A4476M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | EKMG351ELL470ML25S vs B43082A4476M002 |