Part Details for EKMG101ELL100MF11D by United Chemi-Con Inc
Overview of EKMG101ELL100MF11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG101ELL100MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3562
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 100V, 20%, Radial, Capacitance:10µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Chemi-Con EKMG101ELL100MF11D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0710 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Bulk RoHS: Compliant |
5 In Stock |
|
$0.0539 / $0.0998 | Buy Now |
DISTI #
C1S143100285091
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 2640 |
|
$0.1270 / $1.0500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Bulk RoHS: Compliant |
5 In Stock |
|
$0.0539 / $0.0998 | Buy Now |
Part Details for EKMG101ELL100MF11D
EKMG101ELL100MF11D CAD Models
EKMG101ELL100MF11D Part Data Attributes
|
EKMG101ELL100MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG101ELL100MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Series | KMG | |
Terminal Pitch | 2.5 mm |