EKME6R3ETD331MF11N
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF,

Overview of EKME6R3ETD331MF11N by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME6R3ETD331MF11N by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME6R3ETD331MF11N by United Chemi-Con Inc

EKME6R3ETD331MF11N
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
EKME(6.3V)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. EKME6R3ETD331MF11N
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for EKME6R3ETD331MF11N

This table gives cross-reference parts and alternative options found for EKME6R3ETD331MF11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME6R3ETD331MF11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKT0J331MED1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKME6R3ETD331MF11N vs UKT0J331MED1TP
6.3YXA330MEFC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation EKME6R3ETD331MF11N vs 6.3YXA330MEFC6.3X11
8331LAMAA11LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 8331LAMAA11LEN411B
EKME6R3ELL331MF11A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc EKME6R3ETD331MF11N vs EKME6R3ELL331MF11A
8331LAMAA11LE05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 8331LAMAA11LE05C
8331LAMAA11LZN1F CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 8331LAMAA11LZN1F
8331LAMAA11LF010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 8331LAMAA11LF010
8331LAMAA11LE00N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 8331LAMAA11LE00N
8331LAMAA11LEN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 8331LAMAA11LEN00
2331LAMAA11LEN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd EKME6R3ETD331MF11N vs 2331LAMAA11LEN4110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME6R3ETD331MF11N by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME6R3ETD331MF11N by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKME6R3ETD331MF11N would you like to use for your alert(s)?
  • Please alert me when EKME6R3ETD331MF11N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME6R3ETD331MF11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME6R3ETD331MF11N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME6R3ETD331MF11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME6R3ETD331MF11N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME6R3ETD331MF11N by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: