Part Details for EKME500ELLR22ME11M by United Chemi-Con Inc
Overview of EKME500ELLR22ME11M by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME500ELLR22ME11M
EKME500ELLR22ME11M CAD Models
EKME500ELLR22ME11M Part Data Attributes
|
EKME500ELLR22ME11M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME500ELLR22ME11M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | EKME(50V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME500ELLR22ME11M
This table gives cross-reference parts and alternative options found for EKME500ELLR22ME11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME500ELLR22ME11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RASR22M50CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | EKME500ELLR22ME11M vs RASR22M50CF35X11 |
EKME500ELLR22ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | United Chemi-Con Inc | EKME500ELLR22ME11M vs EKME500ELLR22ME11N |
ECA1HFGR22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EKME500ELLR22ME11M vs ECA1HFGR22 |
ECA1HHGR22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKME500ELLR22ME11M vs ECA1HHGR22B |
GXM1HR22M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Gemmy Electronics Co Ltd | EKME500ELLR22ME11M vs GXM1HR22M |
RASR22M50TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | EKME500ELLR22ME11M vs RASR22M50TB5X11 |
UVZ1HR22MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | EKME500ELLR22ME11M vs UVZ1HR22MDD1FV |
UKT1HR22MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | EKME500ELLR22ME11M vs UKT1HR22MDD1FV |
UVZ1HR22MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKME500ELLR22ME11M vs UVZ1HR22MDD |
RASR22M50CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | EKME500ELLR22ME11M vs RASR22M50CF25X11 |