Part Details for EKME350ETE100ME11D by United Chemi-Con Inc
Overview of EKME350ETE100ME11D by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME350ETE100ME11D
EKME350ETE100ME11D CAD Models
EKME350ETE100ME11D Part Data Attributes
|
EKME350ETE100ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME350ETE100ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | EKME(35V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME350ETE100ME11D
This table gives cross-reference parts and alternative options found for EKME350ETE100ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME350ETE100ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1V100MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKME350ETE100ME11D vs UKT1V100MDD1TP |
NRWA100M35V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | EKME350ETE100ME11D vs NRWA100M35V5X11F3CF |
RJ4-35V100ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | EKME350ETE100ME11D vs RJ4-35V100ME3#-F4 |
NRWA100M35V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | EKME350ETE100ME11D vs NRWA100M35V5X11TRF |
RAS10M35CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | EKME350ETE100ME11D vs RAS10M35CF15X11 |
UPS1V100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKME350ETE100ME11D vs UPS1V100MDD |
UVZ1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKME350ETE100ME11D vs UVZ1V100MDH |
NRWA100M35V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | EKME350ETE100ME11D vs NRWA100M35V5X11SP7.5LLF |
UKT1V100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKME350ETE100ME11D vs UKT1V100MDD1CA |
RLG106035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Taiwan Ostor Corporation | EKME350ETE100ME11D vs RLG106035M |