Part Details for EKME350ETD221MJC5M by United Chemi-Con Inc
Overview of EKME350ETD221MJC5M by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME350ETD221MJC5M
EKME350ETD221MJC5M CAD Models
EKME350ETD221MJC5M Part Data Attributes
|
EKME350ETD221MJC5M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME350ETD221MJC5M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | EKME(35V) | |
Terminal Pitch | 5 mm |
Alternate Parts for EKME350ETD221MJC5M
This table gives cross-reference parts and alternative options found for EKME350ETD221MJC5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME350ETD221MJC5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C7227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EKME350ETD221MJC5M vs B41858C7227M002 |
ECA1VFG221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EKME350ETD221MJC5M vs ECA1VFG221 |
NRSX221M35V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKME350ETD221MJC5M vs NRSX221M35V10X12.5TBSTF |
NRWY221M35V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKME350ETD221MJC5M vs NRWY221M35V10X12.5SP7.5LLF |
NRSX221M35V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKME350ETD221MJC5M vs NRSX221M35V10X12.5SP7.5LSF |
RJ4-35V221MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | EKME350ETD221MJC5M vs RJ4-35V221MH3#-G10 |
NRSX221M35V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | EKME350ETD221MJC5M vs NRSX221M35V10X12.5SP7.5LLF |
LESRA220M35CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | EKME350ETD221MJC5M vs LESRA220M35CF210X12.5 |
RJ3-35V221MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | EKME350ETD221MJC5M vs RJ3-35V221MH3#-G9 |
UPS1V221MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKME350ETD221MJC5M vs UPS1V221MPD1CM |