Part Details for EKME251ETE1R0MF11N by United Chemi-Con Inc
Overview of EKME251ETE1R0MF11N by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME251ETE1R0MF11N
EKME251ETE1R0MF11N CAD Models
EKME251ETE1R0MF11N Part Data Attributes
|
EKME251ETE1R0MF11N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME251ETE1R0MF11N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | EKME(250V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for EKME251ETE1R0MF11N
This table gives cross-reference parts and alternative options found for EKME251ETE1R0MF11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME251ETE1R0MF11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME251ELL1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ELL1R0MF11A |
UPS2E010MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | EKME251ETE1R0MF11N vs UPS2E010MED1TD |
EKME251ETD1R0MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ETD1R0MF11B |
EKME251ELL1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ELL1R0MF11M |
EKME251ETE1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ETE1R0MF11D |
EKME251ETE1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ETE1R0MF11A |
EKME251ETE1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ETE1R0MF11M |
EKME251ETE1R0MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ETE1R0MF11B |
EKME251ETE1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | EKME251ETE1R0MF11N vs EKME251ETE1R0MF11C |
UPS2E010MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | EKME251ETE1R0MF11N vs UPS2E010MED1TA |