Part Details for EKME250ETD330ME11C by United Chemi-Con Inc
Overview of EKME250ETD330ME11C by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME250ETD330ME11C
EKME250ETD330ME11C CAD Models
EKME250ETD330ME11C Part Data Attributes
|
EKME250ETD330ME11C
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME250ETD330ME11C
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | EKME(25V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME250ETD330ME11C
This table gives cross-reference parts and alternative options found for EKME250ETD330ME11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME250ETD330ME11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LDM0511LEN311F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 2330LDM0511LEN311F |
8330LDM0511LM07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 8330LDM0511LM07E |
8330LDM0511LMN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 8330LDM0511LMN5E |
8330LDM0511LFN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 8330LDM0511LFN0P |
EKMG250ELL330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKME250ETD330ME11C vs EKMG250ELL330ME11D |
RZ1E336M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKME250ETD330ME11C vs RZ1E336M05011CS |
8330LDM0511LM07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 8330LDM0511LM07M |
25YXA33MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKME250ETD330ME11C vs 25YXA33MTA5X11 |
8330LDM0511LF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 8330LDM0511LF040 |
8330LDM0511LFN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | EKME250ETD330ME11C vs 8330LDM0511LFN0N |