Part Details for EKME160ELL331MHB5M by United Chemi-Con Inc
Overview of EKME160ELL331MHB5M by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME160ELL331MHB5M
EKME160ELL331MHB5M CAD Models
EKME160ELL331MHB5M Part Data Attributes
|
EKME160ELL331MHB5M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME160ELL331MHB5M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | EKME(16V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for EKME160ELL331MHB5M
This table gives cross-reference parts and alternative options found for EKME160ELL331MHB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME160ELL331MHB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-16V331MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | EKME160ELL331MHB5M vs RJ4-16V331MG3#-G60 |
NRSY331M16V8X11.5YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EKME160ELL331MHB5M vs NRSY331M16V8X11.5YF |
RAS330M16TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | EKME160ELL331MHB5M vs RAS330M16TR18X11.5 |
NRWY331M16V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKME160ELL331MHB5M vs NRWY331M16V8X11.5TBSTF |
NRWA331M16V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EKME160ELL331MHB5M vs NRWA331M16V8X11.5F3CF |
UKT1C331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EKME160ELL331MHB5M vs UKT1C331MPD1CC |
RJ3-16V331MG3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | EKME160ELL331MHB5M vs RJ3-16V331MG3#-F4 |
16YXA330MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKME160ELL331MHB5M vs 16YXA330MCE8X11.5 |
NRSY331M16V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EKME160ELL331MHB5M vs NRSY331M16V8X11.5F3CF |
B41888C4337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EKME160ELL331MHB5M vs B41888C4337M000 |