Part Details for EKME101ETE4R7ME11B by United Chemi-Con Inc
Overview of EKME101ETE4R7ME11B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME101ETE4R7ME11B
EKME101ETE4R7ME11B CAD Models
EKME101ETE4R7ME11B Part Data Attributes
|
EKME101ETE4R7ME11B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME101ETE4R7ME11B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | EKME(100V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME101ETE4R7ME11B
This table gives cross-reference parts and alternative options found for EKME101ETE4R7ME11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME101ETE4R7ME11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-100V4R7ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | EKME101ETE4R7ME11B vs RJ3-100V4R7ME3# |
NRWY4R7M100V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKME101ETE4R7ME11B vs NRWY4R7M100V5X11F |
TKR4R7M2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Kaimei Electronic Corp | EKME101ETE4R7ME11B vs TKR4R7M2AD |
84R7MAM0511LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME101ETE4R7ME11B vs 84R7MAM0511LF07D |
EKME101ETD4R7ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | EKME101ETE4R7ME11B vs EKME101ETD4R7ME11S |
84R7MAM0511LF04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME101ETE4R7ME11B vs 84R7MAM0511LF04A |
84R7MAM0511LF07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME101ETE4R7ME11B vs 84R7MAM0511LF07N |
84R7MAM0511LFN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME101ETE4R7ME11B vs 84R7MAM0511LFN70 |
RJ5-100V4R7ME3-F12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | EKME101ETE4R7ME11B vs RJ5-100V4R7ME3-F12 |
EKME101ELL4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | EKME101ETE4R7ME11B vs EKME101ELL4R7ME11B |