Part Details for EKME100ETE222MK20C by United Chemi-Con Inc
Overview of EKME100ETE222MK20C by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME100ETE222MK20C
EKME100ETE222MK20C CAD Models
EKME100ETE222MK20C Part Data Attributes
|
EKME100ETE222MK20C
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME100ETE222MK20C
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | EKME(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for EKME100ETE222MK20C
This table gives cross-reference parts and alternative options found for EKME100ETE222MK20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME100ETE222MK20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LBMAB20LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 2222LBMAB20LEN211B |
NRSZ222M10V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EKME100ETE222MK20C vs NRSZ222M10V12.5X20SP7.5LLF |
1222LBMAB20LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 1222LBMAB20LEN111B |
RJ3-10V222MI5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | EKME100ETE222MK20C vs RJ3-10V222MI5#-S1 |
1222LBMAB20LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 1222LBMAB20LEN1110 |
1222LBMAB20LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 1222LBMAB20LEN711B |
1222LBMAB20LYN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 1222LBMAB20LYN1110 |
2222LBMAB20LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 2222LBMAB20LEN4110 |
ELXZ100ETD222MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | EKME100ETE222MK20C vs ELXZ100ETD222MK20B |
8222LBMAB20LFN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKME100ETE222MK20C vs 8222LBMAB20LFN5C |