Part Details for EKME100ETE220ME11D by United Chemi-Con Inc
Overview of EKME100ETE220ME11D by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME100ETE220ME11D
EKME100ETE220ME11D CAD Models
EKME100ETE220ME11D Part Data Attributes
|
EKME100ETE220ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME100ETE220ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | EKME(10V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME100ETE220ME11D
This table gives cross-reference parts and alternative options found for EKME100ETE220ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME100ETE220ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-10V220ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | EKME100ETE220ME11D vs RJ3-10V220ME3#-T2 |
UET1A220MDH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 10V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EKME100ETE220ME11D vs UET1A220MDH |
UEP1A220MDD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | EKME100ETE220ME11D vs UEP1A220MDD1CC |
UPS1A220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | EKME100ETE220ME11D vs UPS1A220MDD1CA |
EKME100ELL220ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | EKME100ETE220ME11D vs EKME100ELL220ME11N |
EKME100ETE220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | EKME100ETE220ME11D vs EKME100ETE220ME11S |
LESRA22M10TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | EKME100ETE220ME11D vs LESRA22M10TR265X11 |
RLG226010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Taiwan Ostor Corporation | EKME100ETE220ME11D vs RLG226010M |
EKMG100ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKME100ETE220ME11D vs EKMG100ELL220ME11D |
EKME100ELL220ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | EKME100ETE220ME11D vs EKME100ELL220ME11B |