EKME100ELL331MHB5C
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,

Overview of EKME100ELL331MHB5C by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME100ELL331MHB5C by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME100ELL331MHB5C by United Chemi-Con Inc

EKME100ELL331MHB5C
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
EKME(10V)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. EKME100ELL331MHB5C
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for EKME100ELL331MHB5C

This table gives cross-reference parts and alternative options found for EKME100ELL331MHB5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME100ELL331MHB5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ3-10V331MG3#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc EKME100ELL331MHB5C vs RJ3-10V331MG3#-F
RAS330M10CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc EKME100ELL331MHB5C vs RAS330M10CF18X11.5
RAS330M10TB8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc EKME100ELL331MHB5C vs RAS330M10TB8X11.5
EEUFC1A331 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EKME100ELL331MHB5C vs EEUFC1A331
NRSZ331M10V8X11.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp EKME100ELL331MHB5C vs NRSZ331M10V8X11.5F3CF
RZF331M1AFC-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Surge Components Inc EKME100ELL331MHB5C vs RZF331M1AFC-0811
10ME330AX+T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, SUN Electronic Industries Corporation EKME100ELL331MHB5C vs 10ME330AX+T
EKME100ELL331MHB5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc EKME100ELL331MHB5C vs EKME100ELL331MHB5M
UPV1A331MGD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKME100ELL331MHB5C vs UPV1A331MGD1CP
R0Z11010334M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF TDK Epcos EKME100ELL331MHB5C vs R0Z11010334M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME100ELL331MHB5C by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME100ELL331MHB5C by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKME100ELL331MHB5C would you like to use for your alert(s)?
  • Please alert me when EKME100ELL331MHB5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME100ELL331MHB5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME100ELL331MHB5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME100ELL331MHB5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME100ELL331MHB5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME100ELL331MHB5C by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: