-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR MOTION PIR DIGITAL WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0552
|
Newark | Pir Motion Sensor, Digital, -0.3Vdc To 4.5Vdc, 1Ua, Product Range:Ekmb Series, Beam Angle:94°, Sensing Range Max:5M, Sensor Supply Voltage:-0.3V Dc To 4.5V Dc, Supply Voltage Max:4Vdc, Supply Voltage Min:2.3Vdc Rohs Compliant: Yes |Panasonic EKMB1101111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $22.7500 | Buy Now |
DISTI #
255-3065-ND
|
DigiKey | SENSOR MOTION PIR DIGITAL WHITE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
498 In Stock |
|
$18.5333 / $34.6400 | Buy Now |
DISTI #
EKMB1101111
|
Avnet Americas | IR Sensor Digital 94°/82° 3-Pin TO-5 - Trays (Alt: EKMB1101111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$17.9200 / $23.8840 | Buy Now |
DISTI #
769-EKMB1101111
|
Mouser Electronics | Board Mount Motion & Position Sensors Digital 1uA 5m White RoHS: Compliant | 325 |
|
$21.7900 / $26.9700 | Buy Now |
DISTI #
74613628
|
RS | PIR SensorEKMB (WL) Series | Panasonic Electronic Components EKMB1101111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$31.4900 / $34.9900 | Buy Now |
|
Future Electronics | EKMB Series 4 V 1 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$21.3700 / $22.4400 | Buy Now |
|
Future Electronics | EKMB Series 4 V 1 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$21.3700 / $22.4400 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant |
9 In Stock |
|
$22.0800 / $29.4900 | Buy Now |
|
Quest Components | 1 |
|
$18.2000 | Buy Now | |
DISTI #
EKMB1101111
|
TTI | Board Mount Motion & Position Sensors Digital 1uA 5m White RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.6300 / $25.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKMB1101111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EKMB1101111
Panasonic Electronic Components
SENSOR MOTION PIR DIGITAL WHITE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC |