Part Details for EKMA6R3EC3220MD07D by Chemi-Con
Overview of EKMA6R3EC3220MD07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMA6R3EC3220MD07D
EKMA6R3EC3220MD07D CAD Models
EKMA6R3EC3220MD07D Part Data Attributes
|
EKMA6R3EC3220MD07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMA6R3EC3220MD07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 31 mA | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for EKMA6R3EC3220MD07D
This table gives cross-reference parts and alternative options found for EKMA6R3EC3220MD07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA6R3EC3220MD07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SW220M6.3V4X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMA6R3EC3220MD07D vs NRE-SW220M6.3V4X7TBNF |
UST0J220MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA6R3EC3220MD07D vs UST0J220MDD1TE |
EKMA6R3ELL220MD07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | EKMA6R3EC3220MD07D vs EKMA6R3ELL220MD07M |
226PGM6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | EKMA6R3EC3220MD07D vs 226PGM6R3M |
NRE-SW220M6.3V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMA6R3EC3220MD07D vs NRE-SW220M6.3V4X7TBF1F |
UST0J220MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA6R3EC3220MD07D vs UST0J220MDD1CV |
USF0J220MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | EKMA6R3EC3220MD07D vs USF0J220MDD1AE |
UST0J220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA6R3EC3220MD07D vs UST0J220MDD1CA |
EKMA6R3ETE220MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKMA6R3EC3220MD07D vs EKMA6R3ETE220MD07D |
R2S-6.3V220MD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | EKMA6R3EC3220MD07D vs R2S-6.3V220MD1 |