EKMA500ETDR47MD07M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,

Overview of EKMA500ETDR47MD07M by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKMA500ETDR47MD07M by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMA500ETDR47MD07M by Chemi-Con

EKMA500ETDR47MD07M
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
1.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKMA500ETDR47MD07M
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
    VS

Alternate Parts for EKMA500ETDR47MD07M

This table gives cross-reference parts and alternative options found for EKMA500ETDR47MD07M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA500ETDR47MD07M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UST1HR47MDD1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation EKMA500ETDR47MD07M vs UST1HR47MDD1BA
EEAGA1HR47 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EKMA500ETDR47MD07M vs EEAGA1HR47
EKMA500ETDR47MD07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Chemi-Con EKMA500ETDR47MD07M vs EKMA500ETDR47MD07A
UST1HR47MDD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation EKMA500ETDR47MD07M vs UST1HR47MDD1TP
EKMA500ETDR47MD07S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Chemi-Con EKMA500ETDR47MD07M vs EKMA500ETDR47MD07S
EKMA500ELLR47MD07S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Chemi-Con EKMA500ETDR47MD07M vs EKMA500ELLR47MD07S
ECEA1HKGR47B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Panasonic Electronic Components EKMA500ETDR47MD07M vs ECEA1HKGR47B
F050474M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Maxcap Electronics Sdn Bhd EKMA500ETDR47MD07M vs F050474M
EKMA500ETER47MD07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Chemi-Con EKMA500ETDR47MD07M vs EKMA500ETER47MD07C
UST1HR47MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Nichicon Corporation EKMA500ETDR47MD07M vs UST1HR47MDD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMA500ETDR47MD07M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMA500ETDR47MD07M by Chemi-Con

  • Please alert me when EKMA500ETDR47MD07M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMA500ETDR47MD07M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMA500ETDR47MD07M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMA500ETDR47MD07M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMA500ETDR47MD07M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMA500ETDR47MD07M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: