Part Details for EKMA500ETD2R2MD07B by Chemi-Con
Overview of EKMA500ETD2R2MD07B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMA500ETD2R2MD07B
EKMA500ETD2R2MD07B CAD Models
EKMA500ETD2R2MD07B Part Data Attributes
|
EKMA500ETD2R2MD07B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMA500ETD2R2MD07B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMA500ETD2R2MD07B
This table gives cross-reference parts and alternative options found for EKMA500ETD2R2MD07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA500ETD2R2MD07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ME2R2SZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7MML RADIAL LEADED | SUN Electronic Industries Corporation | EKMA500ETD2R2MD07B vs 50ME2R2SZ |
EKMA500ETE2R2MD07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | EKMA500ETD2R2MD07B vs EKMA500ETE2R2MD07S |
EEAGA1H2R2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKMA500ETD2R2MD07B vs EEAGA1H2R2H |
NRE-SW2R2M50V4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | EKMA500ETD2R2MD07B vs NRE-SW2R2M50V4X7 |
UST1H2R2MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA500ETD2R2MD07B vs UST1H2R2MDD1TC |
NRE-SW2R2M50V4X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMA500ETD2R2MD07B vs NRE-SW2R2M50V4X7TBNF |
EKRG500EC32R2MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | EKMA500ETD2R2MD07B vs EKRG500EC32R2MD07D |
EKMA500ETE2R2MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | EKMA500ETD2R2MD07B vs EKMA500ETE2R2MD07N |
NRE-SW2R2M50V4X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | EKMA500ETD2R2MD07B vs NRE-SW2R2M50V4X7F3CF |
R2S-50V2R2MD1-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | EKMA500ETD2R2MD07B vs R2S-50V2R2MD1-T36 |