Part Details for EKMA350ELL150MF07C by Chemi-Con
Overview of EKMA350ELL150MF07C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMA350ELL150MF07C
EKMA350ELL150MF07C CAD Models
EKMA350ELL150MF07C Part Data Attributes
|
EKMA350ELL150MF07C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMA350ELL150MF07C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMA350ELL150MF07C
This table gives cross-reference parts and alternative options found for EKMA350ELL150MF07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA350ELL150MF07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1V150MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA350ELL150MF07C vs USF1V150MDD1CV |
EKMA350ETE150MF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Chemi-Con | EKMA350ELL150MF07C vs EKMA350ETE150MF07C |
EKMA350ETD150MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Chemi-Con | EKMA350ELL150MF07C vs EKMA350ETD150MF07D |
EKMA350ETD150MF07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Chemi-Con | EKMA350ELL150MF07C vs EKMA350ETD150MF07N |
NRE-SX150M35V6.3X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | EKMA350ELL150MF07C vs NRE-SX150M35V6.3X7F3CF |
USF1V150MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA350ELL150MF07C vs USF1V150MDD1BA |
NRE-SX150M35V6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | EKMA350ELL150MF07C vs NRE-SX150M35V6.3X7 |
EKMA350ELL150MF07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Chemi-Con | EKMA350ELL150MF07C vs EKMA350ELL150MF07B |
USF1V150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA350ELL150MF07C vs USF1V150MDD1CA |
EKMA350ETE150MF07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Chemi-Con | EKMA350ELL150MF07C vs EKMA350ETE150MF07S |