Part Details for EKMA250ETE330MF07M by Chemi-Con
Overview of EKMA250ETE330MF07M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMA250ETE330MF07M
EKMA250ETE330MF07M CAD Models
EKMA250ETE330MF07M Part Data Attributes
|
EKMA250ETE330MF07M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMA250ETE330MF07M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMA250ETE330MF07M
This table gives cross-reference parts and alternative options found for EKMA250ETE330MF07M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA250ETE330MF07M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKRG250ELL330MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKMA250ETE330MF07M vs EKRG250ELL330MF07D |
EEAGA1E330(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKMA250ETE330MF07M vs EEAGA1E330(H) |
8330LDMAA07SE00A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMA250ETE330MF07M vs 8330LDMAA07SE00A |
8330LDMAA07SEN7J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMA250ETE330MF07M vs 8330LDMAA07SEN7J |
UST1E330MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA250ETE330MF07M vs UST1E330MDD1CP |
8330LDMAA07SE00J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMA250ETE330MF07M vs 8330LDMAA07SE00J |
8330LDMAA07SEN4E | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMA250ETE330MF07M vs 8330LDMAA07SEN4E |
USF1E330MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA250ETE330MF07M vs USF1E330MDD1BA |
8330LDMAA07SE05F | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMA250ETE330MF07M vs 8330LDMAA07SE05F |
8330LDMAA07SE07N | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMA250ETE330MF07M vs 8330LDMAA07SE07N |