Part Details for EKLJ201EBC101ML20M by Chemi-Con
Overview of EKLJ201EBC101ML20M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKLJ201EBC101ML20M
EKLJ201EBC101ML20M CAD Models
EKLJ201EBC101ML20M Part Data Attributes
|
EKLJ201EBC101ML20M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKLJ201EBC101ML20M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 630 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKLJ201EBC101ML20M
This table gives cross-reference parts and alternative options found for EKLJ201EBC101ML20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKLJ201EBC101ML20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXC100MEFC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | EKLJ201EBC101ML20M vs 200BXC100MEFC16X20 |
200BXC100MEFCCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EKLJ201EBC101ML20M vs 200BXC100MEFCCC16X20 |
EKLJ201EBC101ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKLJ201EBC101ML20M vs EKLJ201EBC101ML20S |
EKLJ201ELL101ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKLJ201EBC101ML20M vs EKLJ201ELL101ML20S |
NRB-XS101M200V16X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKLJ201EBC101ML20M vs NRB-XS101M200V16X20F3CF |
NRB-XS101M200V16X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKLJ201EBC101ML20M vs NRB-XS101M200V16X20SP7.5LLF |
200BXC100MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKLJ201EBC101ML20M vs 200BXC100MEFCSG16X20 |
NRB-XS101M200V16X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKLJ201EBC101ML20M vs NRB-XS101M200V16X20SP7.5LSF |
200BXC100MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKLJ201EBC101ML20M vs 200BXC100MKC16X20 |
200BXC100MEFCKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EKLJ201EBC101ML20M vs 200BXC100MEFCKC16X20 |