EKLG401EMC680MMP1S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF

Overview of EKLG401EMC680MMP1S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Financial Technology (Fintech) Electronic Manufacturing Communication and Networking

CAD Models for EKLG401EMC680MMP1S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKLG401EMC680MMP1S by Chemi-Con

EKLG401EMC680MMP1S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
350 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. EKLG401EMC680MMP1S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
    VS

Alternate Parts for EKLG401EMC680MMP1S

This table gives cross-reference parts and alternative options found for EKLG401EMC680MMP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKLG401EMC680MMP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2G686M1835MMR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Samwha Electronics EKLG401EMC680MMP1S vs RD2G686M1835MMR
RD2G686M1835MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics EKLG401EMC680MMP1S vs RD2G686M1835MPA
RD2G686M1835MQR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Samwha Electronics EKLG401EMC680MMP1S vs RD2G686M1835MQR
RD2G686M1835MQL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Samwha Electronics EKLG401EMC680MMP1S vs RD2G686M1835MQL
EKLG401EC3680MMP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF Chemi-Con EKLG401EMC680MMP1S vs EKLG401EC3680MMP1S
MALREKB00KL268XG0K CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL Vishay Roederstein EKLG401EMC680MMP1S vs MALREKB00KL268XG0K
RD2G686M1835M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, Samwha Electronics EKLG401EMC680MMP1S vs RD2G686M1835M
LHAR2GM680 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF Luminous Town Electric Co Ltd EKLG401EMC680MMP1S vs LHAR2GM680
MALREKB05KL268X00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EKLG401EMC680MMP1S vs MALREKB05KL268X00K
MALREKB00KL268XG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Vishay Intertechnologies EKLG401EMC680MMP1S vs MALREKB00KL268XG0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKLG401EMC680MMP1S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKLG401EMC680MMP1S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKLG401EMC680MMP1S would you like to use for your alert(s)?
  • Please alert me when EKLG401EMC680MMP1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKLG401EMC680MMP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKLG401EMC680MMP1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKLG401EMC680MMP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKLG401EMC680MMP1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKLG401EMC680MMP1S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: