Part Details for EKL05CC422JL02 by Vishay Intertechnologies
Overview of EKL05CC422JL02 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKL05CC422JL02
EKL05CC422JL02 CAD Models
EKL05CC422JL02 Part Data Attributes
|
EKL05CC422JL02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EKL05CC422JL02
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.7 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.7 mm | |
Manufacturer Series | EKL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | EKL | |
Terminal Pitch | 5 mm |
Alternate Parts for EKL05CC422JL02
This table gives cross-reference parts and alternative options found for EKL05CC422JL02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKL05CC422JL02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKL00CC422JL02 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2200uF | Vishay Intertechnologies | EKL05CC422JL02 vs EKL00CC422JL02 |
EKL05CC422JR01 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2200uF | Vishay Intertechnologies | EKL05CC422JL02 vs EKL05CC422JR01 |