Datasheets
EKI06AA210CR09 by: Vishay Intertechnologies

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF

Part Details for EKI06AA210CR09 by Vishay Intertechnologies

Overview of EKI06AA210CR09 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EKI06AA210CR09

EKI06AA210CR09 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKI06AA210CR09 Part Data Attributes

EKI06AA210CR09 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
EKI06AA210CR09 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel
Diameter 5 mm
Dielectric Material ALUMINUM
Length 11 mm
Manufacturer Series EKI
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Series EKI
Terminal Pitch 2.5 mm

Alternate Parts for EKI06AA210CR09

This table gives cross-reference parts and alternative options found for EKI06AA210CR09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKI06AA210CR09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESX106M010AC3FA Aluminum Electrolytic Capacitor, KEMET Corporation EKI06AA210CR09 vs ESX106M010AC3FA
DJ31010TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, Dubilier EKI06AA210CR09 vs DJ31010TA
ESX106M010AC3DA Aluminum Electrolytic Capacitor, KEMET Corporation EKI06AA210CR09 vs ESX106M010AC3DA
ESX106M010AC3LA Aluminum Electrolytic Capacitor, KEMET Corporation EKI06AA210CR09 vs ESX106M010AC3LA
TKR1AM100 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF Luminous Town Electric Co Ltd EKI06AA210CR09 vs TKR1AM100
UTW10M10CF15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc EKI06AA210CR09 vs UTW10M10CF15X11
UTW10M10TB25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc EKI06AA210CR09 vs UTW10M10TB25X11
ESX106M010AC3AA Aluminum Electrolytic Capacitor, KEMET Corporation EKI06AA210CR09 vs ESX106M010AC3AA
ESX106M010AC3JA Aluminum Electrolytic Capacitor, KEMET Corporation EKI06AA210CR09 vs ESX106M010AC3JA
TMP100M1AD11V Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF Vishay Intertechnologies EKI06AA210CR09 vs TMP100M1AD11V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKI06AA210CR09 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKI06AA210CR09 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EKI06AA210CR09 would you like to use for your alert(s)?
  • Please alert me when EKI06AA210CR09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKI06AA210CR09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKI06AA210CR09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKI06AA210CR09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKI06AA210CR09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKI06AA210CR09 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: