Part Details for EKHE451EBC330MJ35S by Chemi-Con
Overview of EKHE451EBC330MJ35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKHE451EBC330MJ35S
EKHE451EBC330MJ35S CAD Models
EKHE451EBC330MJ35S Part Data Attributes
|
EKHE451EBC330MJ35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKHE451EBC330MJ35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 355 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKHE451EBC330MJ35S
This table gives cross-reference parts and alternative options found for EKHE451EBC330MJ35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKHE451EBC330MJ35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHE451EC5330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHE451EBC330MJ35S vs EKHE451EC5330MJ35S |
EKWA451EBC330MJ35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKHE451EBC330MJ35S vs EKWA451EBC330MJ35S |
EKHE451EBD330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHE451EBC330MJ35S vs EKHE451EBD330MJ35S |
EKWA451EIJ330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE451EBC330MJ35S vs EKWA451EIJ330MJ35S |
EKXL451EC3330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE451EBC330MJ35S vs EKXL451EC3330MJ35S |
EKWA451EC3330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHE451EBC330MJ35S vs EKWA451EC3330MJ35S |
450QXW33MEFRT810X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKHE451EBC330MJ35S vs 450QXW33MEFRT810X35 |
EKWA451ELL330MJ35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKHE451EBC330MJ35S vs EKWA451ELL330MJ35S |
EKXL451EBC330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE451EBC330MJ35S vs EKXL451EBC330MJ35S |
EKHE451EC3330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHE451EBC330MJ35S vs EKHE451EC3330MJ35S |