Part Details for EKHE421EC5121MMN3S by Chemi-Con
Overview of EKHE421EC5121MMN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKHE421EC5121MMN3S
EKHE421EC5121MMN3S CAD Models
EKHE421EC5121MMN3S Part Data Attributes
|
EKHE421EC5121MMN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKHE421EC5121MMN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.116 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 815 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKHE421EC5121MMN3S
This table gives cross-reference parts and alternative options found for EKHE421EC5121MMN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKHE421EC5121MMN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKWA421EIJ121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE421EC5121MMN3S vs EKWA421EIJ121MMN3S |
420QXW120MEFRGC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKHE421EC5121MMN3S vs 420QXW120MEFRGC18X31.5 |
420CXW120MEFRCE18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKHE421EC5121MMN3S vs 420CXW120MEFRCE18X31.5 |
EKWA421EC3121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CHIP | Chemi-Con | EKHE421EC5121MMN3S vs EKWA421EC3121MMN3S |
420CXW120MEFRSG18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKHE421EC5121MMN3S vs 420CXW120MEFRSG18X31.5 |
420CXW120MEFR18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKHE421EC5121MMN3S vs 420CXW120MEFR18X31.5 |
EKWA421EC5121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CHIP | Chemi-Con | EKHE421EC5121MMN3S vs EKWA421EC5121MMN3S |
EKWA421EBD121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKHE421EC5121MMN3S vs EKWA421EBD121MMN3S |
420CXW120MEFRCC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKHE421EC5121MMN3S vs 420CXW120MEFRCC18X31.5 |
EKHE421EIJ121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKHE421EC5121MMN3S vs EKHE421EIJ121MMN3S |