There are no models available for this part yet.
Overview of EK4915-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EK4915-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EK4915-000
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Right Angle - Bulk (Alt: EK4915-000) Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$154.7682 | Buy Now | |
Onlinecomponents.com | BTH3-17-10-1-B-SB RoHS: Compliant | 0 |
|
$175.8800 / $481.7800 | Buy Now | ||
DISTI #
RYCBTH3-17-10-1-B-SB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-17-10-1-B-SB | 0 |
|
Buy Now | ||
DISTI #
000000000006037048
|
Sager | TE Connectivity BTH3-17-10-1-B-SB Min Qty: 1 | 0 |
|
$193.3100 / $204.6800 | Buy Now | |
Master Electronics | BTH3-17-10-1-B-SB RoHS: Compliant | 0 |
|
$175.8800 / $481.7800 | Buy Now |
CAD Models for EK4915-000 by TE Connectivity
Part Data Attributes for EK4915-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Alternate Parts for EK4915-000
This table gives cross-reference parts and alternative options found for EK4915-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EK4915-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH3-17-10-1-B-SB | Connector Accessory | TE Connectivity | EK4915-000 vs BTH3-17-10-1-B-SB |
BTH3-17-10-1-TN-SB | Connector Accessory | TE Connectivity | EK4915-000 vs BTH3-17-10-1-TN-SB |
EK4916-000 | Connector Accessory, Aluminum Alloy | TE Connectivity | EK4915-000 vs EK4916-000 |