Datasheets
EK21LIR by: Baumer Electric Ag

Ceramic Sensor, Gage, Round

Part Details for EK21LIR by Baumer Electric Ag

Overview of EK21LIR by Baumer Electric Ag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EK21LIR

EK21LIR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EK21LIR Part Data Attributes

EK21LIR Baumer Electric Ag
Buy Now Datasheet
Compare Parts:
EK21LIR Baumer Electric Ag Ceramic Sensor, Gage, Round
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer BAUMER ELECTRIC AG
Reach Compliance Code unknown
Body Height 6.625 mm
Body Length or Diameter 34 mm
Housing CERAMIC
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape/Style ROUND
Port Type HOLE
Pressure Sensing Mode GAGE
Sensors/Transducers Type PRESSURE SENSOR,CERAMIC
Supply Voltage-Max 30 V
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EK21LIR by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EK21LIR by Baumer Electric Ag

Select Manufacturer
Which Manufacturer of EK21LIR would you like to use for your alert(s)?
  • Please alert me when EK21LIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EK21LIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EK21LIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EK21LIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EK21LIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EK21LIR by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: