Part Details for EJH-125-01-L-D-SM-49 by Samtec Inc
Overview of EJH-125-01-L-D-SM-49 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EJH-125-01-L-D-SM-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EJH-125-01-L-D-SM-49-ND
|
DigiKey | .100" SHROUDED IDC EJECTOR HEADE Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8183 | Buy Now |
DISTI #
EJH-125-01-L-D-SM-
|
Avnet Americas | Connector Ejector Header 50 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: EJH-125-01-L-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.4000 / $12.7600 | Buy Now |
DISTI #
200-EJH12501LDSM49
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header | 0 |
|
$6.0500 / $12.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $13.8400 | Buy Now |
DISTI #
000000000006159591
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$7.6200 / $12.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3700 / $13.8400 | Buy Now |
DISTI #
5cf78b8d3ad6066c571de846
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$4.4900 / $12.7600 | Buy Now |
Part Details for EJH-125-01-L-D-SM-49
EJH-125-01-L-D-SM-49 CAD Models
EJH-125-01-L-D-SM-49 Part Data Attributes
|
EJH-125-01-L-D-SM-49
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-125-01-L-D-SM-49
Samtec Inc
PCMCIA Connector, 49 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.39 inch | |
Body Depth | 0.63 inch | |
Body Length | 3.194 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | VECTRA E130I | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.493 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for EJH-125-01-L-D-SM-49
This table gives cross-reference parts and alternative options found for EJH-125-01-L-D-SM-49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-125-01-L-D-SM-49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EJH-125-01-F-D-SM-49 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Receptacle | Samtec Inc | EJH-125-01-L-D-SM-49 vs EJH-125-01-F-D-SM-49 |