Part Details for EIT5LEI by Knowles Capacitors
Overview of EIT5LEI by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EIT5LEI
EIT5LEI CAD Models
EIT5LEI Part Data Attributes:
|
EIT5LEI
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
EIT5LEI
Knowles Capacitors
Variable Capacitor, Air, 250V, 0.8pF Min, 5pF Max, Multi-Turn, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance-Max | 5 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | AIR | |
Manufacturer Series | E | |
Mounting Feature | CHASSIS MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Chassis Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | LUG |